Murata PS 1422435C 220µH 3.5A 1400 Series Bobbin Type Inductor

MPN
1422435C
Brand
Murata PS
Order Code
88-1730
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £2.36
10+ £2.33
50+ £2.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 15 in stockAdditional quantity lead time 7 days

High current bobbin core inductor from the Murata PS 1400 series, suitable for use in switching regulators, power line filters, audio filters and noise suppression cores. Manufactured in high saturation flux density material and insulated overall by a heat shrunk sleeve.


  • 220uH inductance
  • 10% tolerance
  • 3.5A
  • 22 Q factor
  • 96mR DC resistance, 2.8MHz SRF
  • Wire leaded terminal
  • 23.5mm pitch
  • Suitable for direct mounting on printed circuit boards or chassis mounted via 4.5mm central fixing hole
  • Low DC resistance
  • Fully tinned leads
  • MIL-II23053/5 Class III sleeving
Inductance 10%
Current 3.5A
Tolerance 10%
Dc Resistance 96mΩ
Inductor Type High Current Bobbin
Size 24 x 14mm
Terminal Type Wire Leads

Reviews

Be the first to submit a review

Trustpilot