Easter Opening Hours and Delivery Dates here

Murata PS 1410454C 100µH 5.4A 1400 Series Bobbin Type Inductor

Order Code:

88-1720

Brand: Murata PS MPN: 1410454C
Qty Unit Price (Ex VAT)
1+ £2.43
10+ £2.41
50+ £2.30
100+ £2.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
51 in stock, despatched same dayAdditional quantity lead time 16 months

High current bobbin core inductor from the Murata PS 1400 series, suitable for use in switching regulators, power line filters, audio filters and noise suppression cores. Manufactured in high saturation flux density material and insulated overall by a heat shrunk sleeve.


  • 100uH inductance
  • 10% tolerance
  • 5.4A
  • 24 Q factor
  • 42mR DC resistance, 4.6MHz SRF
  • Wire leaded terminal
  • 23.6mm pitch
  • Suitable for direct mounting on printed circuit boards or chassis mounted via 4.5mm central fixing hole
  • Low DC resistance
  • Fully tinned leads
  • MIL-II23053/5 Class III sleeving
Inductance 100µH
Current 5.4A
Dc Resistance 42mΩ
Inductance Tolerance 10%
Inductor Type High Current Bobbin
Size 24 x 14mm
Terminal Type Wire Leads

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot