Murata PS 22R336C 33mH ±10% Radial Leaded inductor

Murata PS 22R336C 33mH ±10% Radial Leaded inductor

Order Code:

88-1682

Brand: Murata PS MPN: 22R336C

Discontinued


Miniature radial leaded inductor from the Murata PS 2200R series. These small outline inductors are ideally suited to power decoupling, low power switching regulators, LF tuned circuits and a variety of other applications. Open wound ferrite bobbin insulated overall with flame retardant sleeving.


  • 33mH inductance
  • 10% tolerance
  • 40mA
  • 95R DC resistance
  • Ferrite core
  • Wire leaded terminal
  • 3mm pitch
Inductance 33mH
Current 40mA
Core Material Ferrite
Dc Resistance 95O
Inductance Tolerance 10%
Inductor Type Bobbin
Size 7.2 x 10.5mm
Terminal Type Wire Leads

Trustpilot