Ultratape Black and Yellow Hazard Tape Non-Slip 100mm x 18.3m

Image Representative of Range

Ultratape Black and Yellow Hazard Tape Non-Slip 100mm x 18.3m

Order Code:

87-7746

Brand: Ultratape MPN: 080810018BY
Qty Unit Price (Ex VAT)
1+ £29.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 7 days

Buy Black and Yellow Hazard Tape Non-Slip 100mm x 18.3m - primarily intended to help prevent accidents due to feet slipping.


  • Complies with Health and Safety regulations
  • Aluminium oxide/silicon carbide abrasive grit bonded to a tough and durable PVC backing
  • Acrylic self-adhesive with backing paper liner
  • Water, oil and UV resistant
  • Easily applied to a wide range of surfaces - indoor and out
  • Ideal for use on steps and stair treads, around machinery, wet or slippery areas, foot plates, walkways, scaffolding etc.
  • 1mm thick
Type Anti-slip tape
Width 100mm
Length 18.3m
Colour Black/Yellow

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot