Ambersil 20556-AA Acrylic Paint JCB Yellow RAL 1007 400ml

MPN
20556-AA
Brand
Ambersil
EAN-13
5017419372388
Order Code
87-7234
Country of Origin
Germany
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £5.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 33 in stockAdditional quantity lead time 7 days

Buy Ambersil Acrylic Paint JCB Yellow 400ml – an easy-to-apply paint that covers most applications, whether it is cosmetic repair, anti-corrosion treatments, or pipeline identification. Based on a tenacious resin bonding system, the paint combines excellent coverage with a hard wearing tough finish.


  • Fast drying
  • Good hardening
  • Excellent flexibility
  • High UV resistance once dry
  • Good adhesion to metal, wood, glass, paintable plastics, concrete and stone
  • Good covering ability
  • Long lasting, intensive shine and colour
  • Supplied in 400ml aerosols
  • Manufacturer's part 6180400019
The can is shipped with a plastic safety ring located under the spray button to prevent accidental use. This must be removed with a flat-headed screwdriver before use.
Type Paint
Dispensing Method Aerosol
Volume 400ml
Colour Yellow

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot