Lascar EL-WiFi-T+ High Accuracy WiFi Temperature Data Logging Sensor

Order Code:

87-6220

Brand: Lascar Electronics MPN: EL-WiFi-T+ Calibration Available
Qty Unit Price (Ex VAT)
1+ £111.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/05/2026

The Lascar Electronics EL-WiFi-T+ is a High Accuracy Wi-Fi Temperature Data Logging Sensor that measures the temperature of the environment in which it is situated. This high accuracy version is accurate to ±0.1°C. Data is streamed wirelessly over any Wi-Fi network and can be viewed on a PC using our free software package or on the EL-WiFi-Cloud.

During configuration, the sensor will search for an existing wireless network whilst physically connected to the PC. It can then be placed anywhere within range of the network. If the sensor temporarily loses connectivity with the network, it will log readings until it is able to communicate again with the PC application or cloud service (max 120 days at 10 second sample interval). Although the EL-WiFi sensors have an impressive range this can be increased by using Wi-Fi extenders.

The EL-WiFi-T+ is a low powered battery device. When configured using typical transmission periods (e.g. once every 5 minutes) the sensor will operate for over one year (at room temperature). The battery can then be recharged via a PC or USB +5V wall adaptor using the USB lead provided or can be permanently powered by the USB wall adaptor.

The software installed on the PC will allow set-up, data logging and data review. Set-up features will include sensor name, °C/°F, sample rate, and high/low alarms. Once configured, historic data can be viewed via the graphing tool or exported into Excel.

The sensor is a freestanding unit, however, it can be attached to a wall or vertical surface using the bracket and screws / sticky pad provided.


  • WiFi capability and integrated display
  • Cloud enabled
  • Wireless connectivity to PC via WiFi
  • Temperature accuracy ±0.1°C (-10°C to +60°C)
  • Measurement range from -20°C to +60°C (-4°F to +140°F)
  • Configurable high and low alarms with indicator
  • Calibration certificate available
  • Manufacturer's part: Lascar EL-WiFi-T+

Please Note: Lascar sensors require your wireless network to be IEEE 802.11b compliant. If you have an enterprise network or multiple access points with the same SSID, please contact Rapid to discuss your application before placing your order.

This software is available to download for free from www.lascarelectronics.com/software.


Type Data logger
Calibrated No

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot