Lascar EL-WiFi-Alert Audible and Visual Alarm for EL-WiFi Data Logging Sensors

Lascar EL-WiFi-Alert Audible and Visual Alarm for EL-WiFi Data Logging Sensors

MPN
EL-WiFi-Alert
Order Code
87-6218
Country of Origin
China

Discontinued


The Lascar Electronics EL-WiFi-Alert is an Audible and Visual Alarm for all EL-WiFi Data Logging Sensors in the EasyLog Wi-Fi range. The EL-WiFi-Alert will receive alarm messages from any EL-WiFi sensor device connected to the same wireless network. The EL-WiFi-Alert indicates an alarm activation using high brightness LEDs and a choice of nine alarm tones. The EL-WiFi-Alert continues to work when the PC is turned off.

The EL-WiFi-Alert has been designed to be continuously powered via the mains and it is supplied with a choice of UK, EU or US power adaptors. However it does contain a rechargeable lithium polymer battery for device positioning and limited power during the event of a mains failure.

The Wi-Fi signal strength indicator is activated by pressing the EL-WiFi-Alert button three times. All LEDs and a fast beep indicate a strong signal. Limited LEDs and slow beep indicate a weak signal.

The audible alarm can be muted by pressing the EL-WiFi-Alert button once or remotely from the PC software. There is also a configurable auto-mute function. the Set-Up is completed through software installed on the PC. This software is available to download for FREE from www.Lascar Electronicselectronics.com. Free firmware downloads are also available from the same web page.

After the initial set-up, audible and visual alerts can be re-configured wirelessly using the PC software.

The EL-WiFi-Alert can be attached to a wall or flat surface using the bracket provided, and has a protection rating of IP44 (with cable connected). This device is IEEE 802.11b compliant, supports WEP, WPA/WPA2 and WPA-Enterprise (MS-CHAPv2, PEAP, EAP-FAST, EAP-TTLS).

Click anywhere on this link for a Video Demonstration of the EasyLog EL-WiFi Software Sensor Set-Up


  • Detects alarms from any EL-WiFi sensor device on the same wireless network
  • Audible alarm with built-in speaker (SPL 100dBA @1m)
  • Visual alarm from high brightness LEDs
  • Continues to work when the PC is turned off
  • Easy set-up using the free PC software application
  • Rechargeable internal lithium polymer battery for short term backup during mains failure
  • Manufacturer's part: Lascar EL-WiFi-Alert

Please Note: Lascar sensors require your wireless network to be IEEE 802.11b compliant. If you have an enterprise network or multiple access points with the same SSID, please contact Rapid to discuss your application before placing your order.
Type Data logger
Calibrated No

Trustpilot