BenchVent Air Filtration System BV300S

Order Code:

87-5500

Brand: BenchVent MPN: BV300S EAN-13: 0682895677057
Qty Unit Price (Ex VAT)
1+ £358.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/05/2026

The BenchVent Air Filtration System BV300S is capable of filtering 325m³/hr of air and is designed to be an occasional 'spray trap' for studio/workshop cleanliness and operator protection from concentrations of airborne contaminants.

The spray booth has two filters - a particulate (intake) filter and a carbon impregnated fibre filter. The particulate filter is a 3-stage graduated fibre filter with a high 'dust' holding capacity. The carbon filter assists in the reduction of solvent odours.

The unit can be placed in two positions, either an upright position which is best for models and other three dimensional objects or a reclining position which is best for two dimensional artwork to be placed upon the filter. The small size of the unit means that it can be placed upon a desk, bench or carried on a trolley and the spray booth is ideal for use within art, graphics, hobby, modelling and craft environments for the filtration of aerosol adhesives, aerosol lacquers and fixatives and airbrush sprays applied to artwork of up to A2 size, solders, light grinding particles and dusts, cleaning solvents - overall, making the BenchVent Air Filtration System aleading player in its field at an affordable price.


  • Quiet in operation
  • Steel construction
  • Dove grey finish
  • Replaceable plastic spray/fume shield
  • Back stand/carry handle
  • Axial fans
  • Sealed electrical wiring and switch, downstream of filters
  • Brushless motor with external rotor
  • UL, VDE and CSA approved
Type Filtration system
Air flow rate 325

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, October 14, 2015 | Question by: Rapid Customer | Product code: 87-5500
Q. Would I need to buy replacement filters and if so how often should they be replaced with moderate use and how much do they cost?
A. Hi Jeff, thank you for your question. The range of filters and spares can be found here. Frequency of change depends on the products being sprayed and the volume of use. Usually a clogged filter will discolour in some way indicating it needs to be replaced.

Reviews

Benchvent BV 300S - Quality piece of kit!

Reviewed by: John Doyle - Friday, October 29, 2021
My wife purchased this for me from Rapidonline some months ago and have I used it regularly ever since. My model making, including airbrushing is literally done 'on the kitchen table' and in a small kitchen. It has proved to be very effective in virtually removing any overspray, and in removing, or reducing (in the case of lacquers) any fumes. The noise level in operation is also more than acceptable. Overall, a quality piece of kit and, in my opinion, well worth the price.

Trustpilot