Titebond 2404 Wood Moulding Glue - 473ml(16floz)

Image Representative of Range

Titebond 2404 Wood Moulding Glue - 473ml(16floz)

Order Code:

87-5036

Brand: Titebond MPN: 2404 EAN-13: 0037083024043
  • Quickly find another product in this range by Volume:

    237ml 473ml
Qty Unit Price (Ex VAT)
1+ £13.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/05/2026

Titebond Wood Moulding Glue is the thickest, fastest drying glue available for use with porous and semi-porous materials. It is perfect for finish trim, or mouldings and other applications requiring a professional strength, non-running wood glue. It is easy to use and can be cleaned up with water before setting. Non-toxic Titebond Wood Moulding Glue provides strong initial tack, fast speed of set, yet allows for realignment of working pieces.


  • Thixotropic PVA
  • Suitable for Wood, Cloth and leather
  • Interior use only
  • Initial Tack time 30 minutes
  • Setting time 24 hours approximately
  • Supplied in a 473ml bottle
Type Moulding glue
Colour White
Dispensing Method Bottle
Volume 473ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot