Ambersil 30732-AA 5024A Silicone Adhesive Sealant Black 310ml

Order Code:

87-0122

Brand: Ambersil MPN: 30732-AA EAN-13: 5017419374061
  • Quickly find another product in this range by Colour:

    Black Clear
Qty Unit Price (Ex VAT)
1+ £10.36
6+ £9.14
12+ £7.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
34 in stock, despatched same dayAdditional quantity lead time 7 days

This ready-to-use black silicone sealant provides excellent adhesion to metal, glass and glazed ceramics.


  • General purpose sealing and bonding agent
  • Space filling rubber adhesive
  • Use for formed-in-place gaskets
  • Cures rapidly at room temperature
  • High modulus, non slump
  • Acetoxy cure
  • Operational from –60°C to 204°C
  • Conforms to ISO 11600
  • Ambersil type 5024A
  • Supplied in standard 310ml syringe
Type General purpose sealant
Colour Black
Package Size 310ml
Package type Cartridge
Food ProcessingSafe No
Capacity 310ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot