Wera 05075653001 Click-Torque X 3 Torque Wrench For Insert Tools

Order Code:

86-5877

Brand: Wera MPN: 05075653001 EAN-13: 4013288193780
Qty Unit Price (Ex VAT)
1+ £166.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

This Click-Torque wrench bears the unmistakable, robust Wera design. The wrench has the high accuracy and performance expected for professional use. The torque value can be quickly and easily set and saved, with audible and tactile clicks to let you know precisely when the correct value has been obtained.
  • Measuring range 20 to 100Nm
  • For use with tool size 9 x 12mm
  • Interchangeable insert tools
  • For right and left-handed use
  • Ergonomic 2-component handle
Type Click-Torque X 3
Length 410mm
Torque Range 20 to 100Nm
Accuracy scale division 0.5Nm
Connection size 9x12 mm
Correcting variable consistent true
Electronic false
Head height 20mm
Head width 29mm
Height 60mm
Insulated false
Isolation protection 1000 V false
Screwdriver model false
Suitable for extension false
Tightening moment 20 - 100Nm
Total length 372mm
VDE tested false
Weight 1052g
Width 60mm
With extension false
With scale true
With signal tone true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot