Easter Opening Hours and Delivery Dates here
Facom J.19 Bi-Hexagon Socket 3/8in Drive 19mm

Image Representative of Range

Facom J.19 Bi-Hexagon Socket 3/8in Drive 19mm

Order Code:

86-5362

Brand: Facom MPN: J.19 EAN-13: 3148510272306
Qty Unit Price (Ex VAT)
1+ £6.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/04/2026

Bi-hexagonal socket from the Facom "Junior" range with OGV profile. The OGV profile is achieved by a succession of curves instead of the flats found in conventional sockets and offers more powerful tightening.


  • 3/8in drive
  • Bright chrome finish
  • Size 19mm
  • Length 33mm
  • Manufacturer's part J.19
Type 12-point
Socket Size 19mm
Material Chrome

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot