Fortex 68-1115 Reground Tungsten Carbide Drill Bits 1.15mm - 10 Pack

MPN
68-1115
Brand
Fortex
Order Code
86-2754
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £15.32
3+ £14.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 4 weeks

High quality reground pre-used tungsten carbide drill bits from Fortex, ideal for use with printed circuit boards.


  • Drill size 1.15mm
  • Reground to be as sharp as new
  • May be shorter than standard 38mm
  • Tolerance -0.2mm
  • Not recommended for use in CNC drills
  • Offers exceptional savings to users of other types of drilling machines
  • Common shank size 3.18mm
  • Supplied in packs of 10 drills in a handy wallet style case
  • Manufacturer's part 68-1115
Diameter 1.15mm
Overall Length 38mm
Material Tungsten carbide

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot