Mega Electronics 68-1095 Reground Tungsten Carbide Drill Bits 0.95mm - 10 Pack

MPN
68-1095
Brand
Fortex
Order Code
86-2730

Discontinued


High quality reground pre-used tungsten carbide drill bits from Fortex, ideal for use with printed circuit boards.


  • Drill size 0.95mm
  • Reground to be as sharp as new
  • May be shorter than standard 38mm
  • Tolerance -0.2mm
  • Not recommended for use in CNC drills
  • Offers exceptional savings to users of other types of drilling machines
  • Common shank size 3.18mm
  • Supplied in packs of 10 drills in a handy wallet style case
  • Manufacturer's part 68-1095
Diameter 0.95mm
Overall Length 38mm
Material Tungsten carbide

Trustpilot