Fortex CBD3818/140 Carbide PCB Drill Bit 1.4mm

Order Code:

86-2625

Brand: Fortex MPN: CBD3818/140
Qty Unit Price (Ex VAT)
1+ £2.77
10+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
63 in stock, despatched same dayAdditional quantity lead time 4 weeks

High quality solid, straight shank tungsten carbide tipped 1.4mm drill bit from Fortex, ideal for use on printed circuit boards.


  • Considerably extended life over standard HSS drills particularly when used with epoxy glass boards
  • Shank size 1/8in
  • Overall length 38mm
  • Common shank size 3.15mm
Diameter 1.4mm
Overall Length 38mm
Material Tungsten carbide

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot