Bosch 2608600706 Metal Cutting Disc Flat 300 x 20.0 x 3.5mm

MPN
2608600706
Brand
Bosch
EAN-13
3165140262071
Order Code
86-2396
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
60 in stock, despatched same dayFurther 81 despatched in 4 working days

Metal cutting disc from Bosch, suitable for use with angle grinders.


  • Flat centre
  • 46 grit
  • Diameter 300mm
  • Width 3.5mm
  • Arbour sixe 20mm
  • Max. circumferential speed 80m/s
Type Cutting Discs
Diameter 300mm
Bore Size 20mm
Quantity 1
Arbour sixe 20mm
Depth 3.5mm
Thickness 3.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot