Bosch 2608600218 Metal Grinding Disc 115 x 22.2 x 6mm

MPN
2608600218
Brand
Bosch
EAN-13
3165140116398
Order Code
86-2388
Country of Origin
Slovenia
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    115mm 230mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
71 in stock, despatched same dayAdditional quantity lead time 4 weeks

Grinding disc from Bosch for use with angle grinders.


  • Dished centre
  • Overall diameter 115mm
  • Internal diameter 22.2mm
  • Thickness 6mm
  • 30 grit
  • Max. circumferential speed 80m/s (dependant on max. rpm and disc diameter)
  • Bosch type 2-608-600-218
Type Grinding Disc
Diameter 115mm
Bore Size 22mm
Quantity 1
Colour Multicolour
Depth 6mm
Internal diameter 22.2mm
Material Metal
Thickness 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot