Draper 14009 Blind Rivets 4.0mm Dia x 10mm Long - Pack of 50

Order Code:

86-1567

Brand: Draper MPN: 14009 EAN-13: 5010559140091
Qty Unit Price (Ex VAT)
1+ £2.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayFurther 157 despatched in 3 working days

Aluminium blind rivets with steel mandrel from Draper.


  • Diameter 4mm
  • Length 10mm
  • Drill size 4.1mm
  • Supplied in packs of approx. 50
Type Blind
Rivet Diameter 4mm
Rivet Length 10mm
Material Aluminium
Quantity 50

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot