Stanley 0-30-696 Pocket Tape 5m / 16ft (Width 19mm) Carded

Order Code:

86-0012

Brand: Stanley MPN: 0-30-696 EAN-13: 3253560306960
Qty Was Unit Price (Ex VAT)
1+ £5.79 £5.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched same dayFurther 50 despatched in 2 working days

High quality 5m retractable tape from Stanley with corrosion-resistant blade and bi-material case for improved grip.


  • Long-life nylon-coated blades
  • Positive blade lock for accurate measurements
  • Belt clip
  • 3-rivet hook for extra strength
  • True-zero hook compensates for internal and external measurements
  • Class II accuracy
  • 19mm wide blade
  • Stanley type 0-30-696
Type Tape Measure
Measuring Length 5m
Blade Width 19mm
Metric or Imperial Both
Body Bi-material
Length 5m
Measure Class Class 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot