Draper Expert 38816 9.5mm HSS Twist Drill - Pack 10

MPN
38816
EAN-13
5010559388165
Order Code
85-9773
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £24.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 34 in stock

Expert quality high speed straight shank 9.5mm twist drills from Draper. Overall working length 80mm


  • Manufactured to DIN 338 and ISO 235/1 specifications
  • Supplied in plastic box of 10
Type HSS Twist Drills
Diameter 9.5mm
Cutting Length 80mm
Overall Length 113mm

Reviews

Be the first to submit a review

Trustpilot