Draper Expert 38804 4.0mm HSS Twist Drill - Pack 10

MPN
38804
EAN-13
5010559388042
Order Code
85-9762
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 48 despatched in 3 working days

Expert quality high speed straight shank 4mm twist drills from Draper. Overall working length 39mm


  • Manufactured to DIN 338 and ISO 235/1 specifications
  • Supplied in plastic box of 10
Type HSS Twist Drills
Diameter 4mm
Cutting Length 39mm
Overall Length 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot