Dormer E500M6NO3 E500 M6 No3 Hand Tap Plug No.3

Order Code:

85-9238

Brand: Dormer MPN: E500M6NO3 EAN-13: 7320760094822
Qty Was Unit Price (Ex VAT)
1+ £8.55 £7.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 4 days

Metric M6 x 1mm hand tap plug (No. 3) from Dormer, ideal for use with a wide range of materials. Can be used by hand, but may also be used in a machine if required.


  • Suitable for either through or blind holes
  • Manufactured from high carbon steel with accurately cut threads
  • Designed to produce repeatable tolerance threads
  • Length 66mm
  • Hole size 5mm
  • Shank diameter 6.3mm
  • Drive size 5mm
  • When tapping blind holes straight flute taps should be used in sets
Type Hand tap
Size 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot