Erem Series 500 Medium 512N 115mm Oval Head Side Cutter - Semi Flush

Order Code:

85-6042

Brand: Erem MPN: 512N EAN-13: 0043127132025
Qty Unit Price (Ex VAT)
1+ £67.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/03/2026

The 512N 115mm Oval Head Side Cutter Semi-Flush from the Erem 500 Medium Series is manufactured from high grade tool steel and enables accurate cutting even in difficult to reach places.


  • Medium size, robust, precision cutters
  • Cutting edges hardened to Rockwell 63-65 HRc
  • Non-reflecting surface
  • ESD safe
  • Resharpenable
  • Erem part 512N
Type Side Cutters
Length 115mm
For Use With General duty
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot