Erem Series 2400 MagicSense 2412E 130mm Oval Head Side Cutter - Semi Flush

MPN
2412E
Brand
Erem
EAN-13
4003019099740
Order Code
85-6024
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £76.73 £76.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/06/2026

The 130mm Oval Head Side Cutter Semi Flush from the Erem Series 2400 MagicSense has an optimised ergonomic shape to help prevent hand fatigue when used for long periods. The cutters in the range combine robustness, visibility and accessibility and are available in a large variety of head shapes for precision working in hard-to-reach areas.


  • Medium size
  • Induction-hardened cutting edges to 64-65HRc
  • Non-reflective surfaces
  • ESD safe
  • Resharpenable
  • Erem part 2412E
Type Side Cutters
ESD Safe Yes
Length 130mm
VDE Safe No
For Use With General duty
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot