Christmas Opening Hours and Delivery Dates here

Fluke T110 Voltage/Continuity Tester With Switchable Load

Order Code:

85-3593

Brand: Fluke MPN: 4016950 EAN-13: 0095969599689

Discontinued


The Fluke T110 Voltage/Continuity Tester with Switchable Load is a rugged, high quality tester for giving you faster test results when you need them. The Fluke T110 Electrical Tester is a voltage and continuity tester with a rotary field indication. The primary use for the Fluke T110 is for test and measurement in industrial, commercial, and household environments.

This product complies with the most recent safety standards for safe, reliable test and measurement. The fixed test probe cover prevents the risk of injury when you move the instrument. With a large, easy to use bright backlit LED screen and clear audible and physical indicators, this tester is designed for any work situation.

With the T110 is a heavy duty moulded case, a thicker cord with wear indicator, sturdy battery case, and well-fitting and durable probe protector. The enhanced ergonomic design feels good in your hand, is easy to use, even if you are wearing gloves, and on top of this, it has quick secure probe docking.


  • Part Number: T110
  • Detects voltage from 12V to 690V
  • Backlit LED indicators of voltage level
  • Continuity testing with visual and audible feedback
  • Indication of polarity
  • Voltage displayed even when batteries are discharged
  • Colour Yellow, black and red
  • Power Source: Battery Powered
  • Voltage (max): 690V
  • Rugged design
  • Easy to use
  • Complies with EN 61243-3:2010
  • Display: Multiple LED Bargraph
  • CAT III 690V / CAT IV 600V
  • Single-Pole Phase Test
  • Rotary Field Direction
  • Continuity Test / Diode Test
  • Torch
  • Beeper for Continuity/Phase/ACV (switchable)
  • IP rating: IP64
  • Slim Metal Probe Tips
  • Product Dimensions 26(L) x 7(W) x 3.8(D)cm
  • Weight 280g2
Type Voltage continuity tester
AC Voltage 12 to 690V
DC Voltage 12 to 690V

Trustpilot