Brannan Green Fill Lab Therm -10/110 (200mm)

Order Code:

85-2653

Brand: Brannan MPN: 46/323/5 EAN-13: 5011405463234
Qty Unit Price (Ex VAT)
1+ £2.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
139 in stock, despatched same dayAdditional quantity lead time 9 days

These green fill laboratory 200mm thermometers are a safe alternative to traditional mercury filling.


  • Moulded glass triangular top prevents rolling
  • Temperature range –10 to +110°C
  • Clear permanent markings
Colour Green
Accuracy ±1.5°C @ 35°C
Length 200mm
Temperature Range -10 to +110°C
Type Glass Thermometer

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

OK for the school lab but not very accurate

Reviewed by: Mr J Brand - Saturday, October 31, 2015
These are OK for most purposes if all you want to see is temperature changes but on a sample of three I found that they varied by up to 4°C in their readings. So in a school lab this is usually OK but just be cautious when using them

Trustpilot