Aim-TTi TSX1820P 18V 20A 360W PSU Digital Interface

MPN
TSX1820P
Brand
Aim-TTi
EAN-13
5060584591313
Order Code
85-1777
Country of Origin
United Kingdom

Discontinued


Digital interface PSU from Aim-TTi combining high power capability with precise performance and ease of use.

An innovative hybrid regulator design means these power supplies are compact and lightweight yet boast unrivalled performance, comparable to that of linear PSUs.


  • Maximum power output 360W
  • Rated 18V, 20A
  • Very low noise and excellent transient response
  • Constant voltage and constant current operation with automatic crossover
  • Comprehensive protection including variable OVP trip
  • High setting resolution of 10mV/10mA with coarse and fine controls
  • Front and rear terminals
  • Remote sense terminals
  • High accuracy digital meters with current meter damping
  • Separate voltmeter and ammeter with 12.5mm LED display
  • Silent, fan free operation
  • Complies with EN61010-1 and EN61326

Not recommended for use as a battery charger.


Output Voltage 18V
Number of Outputs 1
Input Voltage 110 / 240V
Output Current Max. 20A
Output Current Min. 0A
Output Voltage Min. 0V
Power Rating 360W
Temperature Range +5 to +40°C

Trustpilot