Multi-Purpose Pozi Screw CSK ST ZP 5.0 x 50mm Forge Pack 12

MPN
FORFPMP550Z
Brand
ForgeFix
EAN-13
5028485003120
Order Code
84-9768
Country of Origin
Taiwan

Discontinued


These Forgefix traditional slotted, twin thread Wood Screws have countersunk heads and can be used in many internal and external applications. They have a solid brass construction to avoid corrosion. Used for both decorative and in applications where the screw may come in to contact with the elements avoiding corrosion. Can be used with all manner of wall plugs. Slotted screw driver required. With Slotted screwdrivers it is important to ensure that the tip matches the width of the screw slot, otherwise you run the risk of damaging the screw head. Slotted screwdrivers are available with either Flared or Parallel tips. For the majority of uses the Flared tip is ideal but if the screw needs to be driven below the material surface a Parallel tip screwdriver should be used. Countersunk heads are designed to sink flush with substrates to leave a smooth surface finish. The single threads have been designed to offer higher pull out values and quicker insertion.


Type Pozi
Drive Type Slot
Thread Size #8
Material Brass
Screw Head Style Countersunk head
Thread Length 1.5in

Trustpilot