ForgeFix 25UFP1061 Universal Fixing Plug M10 x 61mm Bag 25

Image Representative of Range

ForgeFix 25UFP1061 Universal Fixing Plug M10 x 61mm Bag 25

MPN
25UFP1061
Brand
ForgeFix
EAN-13
5028485342793
Order Code
84-9666
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    38 xs 6mm 51 x 8mm 61 x 10mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

These Forgefix Universal Fixing Plugs are made from 100% Nylon, providing excellent strength and durability. They are quick and easy to install and provide quicker and greater expansion than normal wall plugs. Specially designed for use with lightweight block work, aerated hollow block and plasterboard. Suitable for fixing all manner of lightweight fixtures such as shelving, batons, brackets and many other applications.


Type Fixing plug
Quantity 25
Size 61 x 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot