ForgeFix 5TB1690 Through Bolt Zinc Yellow Passivated M16 x 90mm Bag 5

ForgeFix 5TB1690 Through Bolt Zinc Yellow Passivated M16 x 90mm Bag 5

MPN
5TB1690
Brand
ForgeFix
EAN-13
5028485063742
Order Code
84-9478

Discontinued


These Forgefix Through Bolts (also known as Wedge Anchors or Toothless Anchors) have a Zinc Yellow Passivated finish for durability and corrosion resistance. They are through-fixing, and extremely economical and quick to install. Ideal for fixing brackets, cladding, restraints, racking, fabricated stairwells and industrial doors. Ensure the correct socket drive or spanner is used to ensure accurate installation. The Zinc Yellow Passivation process of electroplating is similar to the Galvanised and Zinc Plated processes but with the addition of a yellow dye. It provides a coating that is aesthetically pleasing, and which offers excellent resistance to corrosion.


Type Through bolt
Thread Size 16mm
Material Zinc yellow passivated
Thread Length 90mm

Trustpilot