ForgeFix 5TB12140 Through Bolt Zinc Yellow Passivated M12 x 140mm Bag 5

Image Representative of Range

ForgeFix 5TB12140 Through Bolt Zinc Yellow Passivated M12 x 140mm Bag 5

Order Code:

84-9472

Brand: ForgeFix MPN: 5TB12140 EAN-13: 5028485063667
Qty Unit Price (Ex VAT)
1+ £7.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

These Forgefix Through Bolts (also known as Wedge Anchors or Toothless Anchors) have a Zinc Yellow Passivated finish for durability and corrosion resistance. They are through-fixing, and extremely economical and quick to install. Ideal for fixing brackets, cladding, restraints, racking, fabricated stairwells and industrial doors. Ensure the correct socket drive or spanner is used to ensure accurate installation. The Zinc Yellow Passivation process of electroplating is similar to the Galvanised and Zinc Plated processes but with the addition of a yellow dye. It provides a coating that is aesthetically pleasing, and which offers excellent resistance to corrosion.


Type Through bolt
Thread Size 12mm
Material Zinc yellow passivated
Thread Length 140mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot