ForgeFix 10TB895 Through Bolt Zinc Yellow Passivated M8 x 95mm Bag 10

Image Representative of Range

ForgeFix 10TB895 Through Bolt Zinc Yellow Passivated M8 x 95mm Bag 10

MPN
10TB895
Brand
ForgeFix
EAN-13
5028485926184
Order Code
84-9446
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

These Forgefix Through Bolts (also known as Wedge Anchors or Toothless Anchors) have a Zinc Yellow Passivated finish for durability and corrosion resistance. They are through-fixing, and extremely economical and quick to install. Ideal for fixing brackets, cladding, restraints, racking, fabricated stairwells and industrial doors. Ensure the correct socket drive or spanner is used to ensure accurate installation. The Zinc Yellow Passivation process of electroplating is similar to the Galvanised and Zinc Plated processes but with the addition of a yellow dye. It provides a coating that is aesthetically pleasing, and which offers excellent resistance to corrosion.


Type Through bolt
Thread Size 8mm
Material Zinc yellow passivated
Thread Length 95mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot