ForgeFix 10TB875 Through Bolt Zinc Yellow Passivated M8 x 75mm Bag 10

Image Representative of Range

ForgeFix 10TB875 Through Bolt Zinc Yellow Passivated M8 x 75mm Bag 10

MPN
10TB875
Brand
ForgeFix
EAN-13
5028485856764
Order Code
84-9444
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

These Forgefix Through Bolts (also known as Wedge Anchors or Toothless Anchors) have a Zinc Yellow Passivated finish for durability and corrosion resistance. They are through-fixing, and extremely economical and quick to install. Ideal for fixing brackets, cladding, restraints, racking, fabricated stairwells and industrial doors. Ensure the correct socket drive or spanner is used to ensure accurate installation. The Zinc Yellow Passivation process of electroplating is similar to the Galvanised and Zinc Plated processes but with the addition of a yellow dye. It provides a coating that is aesthetically pleasing, and which offers excellent resistance to corrosion.


Type Through bolt
Thread Size 8mm
Material Zinc yellow passivated
Thread Length 75mm

Reviews

Be the first to submit a review

Trustpilot