ForgeFix 10SH6010 Screw Hook ZP 60 x 10g Bag 10

Image Representative of Range

ForgeFix 10SH6010 Screw Hook ZP 60 x 10g Bag 10

MPN
10SH6010
Brand
ForgeFix
EAN-13
5028485031093
Order Code
84-9114
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    100 x 18 55 x 8 60 x 10 80 x 12
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

These Forgefix Screw Hooks are zinc plated for increased resistance to corrosion. They simply screw directly into timber and similar materials. Drilling a pilot hole is advisable. The screw head is also suitable for use with all types of wall plugs. Screw Hooks are used to attach cables, wires and twine to many numerous applications. Also ideal as a storage accessory for use as a hanging hook. Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged. Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrate’s surface integrity as it is formed. The zinc oxide, if left intact, can act as a barrier to further oxidation, in a way similar to the protection afforded to aluminium and stainless steels by their oxide layers.


Type Screw hook
Quantity 10
Size 60 x 10

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot