ForgeFix 10SE5512 Screw Eyes ZP 55mm x 12g (Bag of 10)

Image Representative of Range

ForgeFix 10SE5512 Screw Eyes ZP 55mm x 12g (Bag of 10)

MPN
10SE5512
Brand
ForgeFix
EAN-13
5028485031048
Order Code
84-9100
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Thread Size:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £1.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

These Forgefix Screw Eyes are Zinc Plated for increased resistance to corrosion. They simply screw directly into timber and similar materials. Drilling a pilot hole is advisable. The screws are also suitable for use with all types of wall plugs. Screw Eyes are used to attach cables, wires and twine to numerous applications. Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged. Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrate’s surface integrity as it is formed. The zinc oxide, if left intact, can act as a barrier to further oxidation, in a way similar to the protection afforded to aluminium and stainless steels by their oxide layers.


Type Screw eye
Thread Size 55 x 12
Quantity 10
Material Zinc Plated

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot