These plastic Expansion Wall Plugs from Forgefix are an extremely popular all-purpose lightweight fixing. They are colour-coded for size. The anti-rotation moulding at the head of the plug improves the holding power when inserted. It provides a cost effective solution for lightweight fixing applications. When a screw is inserted, the screwing action wedges the plug firmly in place, the soft material conforming tightly to the wall. Suitable for most types of threaded screws, including multi-purpose, general purpose, coach screws etc.
- Colour: blue
- Sizes: 12 to 14
- Conveniently supplied on a sprue
- Supplied in box of 1000
Not suitable for machine screw threads.
| Type |
Blue |
| Quantity |
1000 |
| Size |
No 12 to 14 |
| Sizes |
12 to 14 |