ForgeFix 25RIM1475 Nylon Wall Plug Rimless M14 x 75mm Bag 25

Image Representative of Range

ForgeFix 25RIM1475 Nylon Wall Plug Rimless M14 x 75mm Bag 25

Order Code:

84-8732

Brand: ForgeFix MPN: 25RIM1475 EAN-13: 5028485053804
Qty Unit Price (Ex VAT)
1+ £6.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

These rimless wall plugs from Forgefix can be inserted to depths below the surface of the base material. Their sprung anti-spin fins provide a two-way lock, preventing spinning and loosening from overhead applications. Due to this precise two-way expansion, the plugs are suitable for close to edge applications.


  • Made from 100% nylon
  • Ideal for both lightweight and medium-duty fixing applications
  • Ideal for fixing wall lights, shelving and cupboards
  • Often used for satellite dish installation
  • Suitable for most types of threaded screws including multi-purpose, general purpose, coach screws etc
  • Size M14 x 75mm
  • Supplied in bag of 25

Not suitable for machine screw threads.
Type Rimless
Quantity 25
Size M14 x 75

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot