ForgeFix 5PB1060 Masonry Anchor Bolt Projecting ZYP M10 x 60mm Bag 5

Order Code:

84-8400

Brand: ForgeFix MPN: 5PB1060 EAN-13: 5028485063179
Qty Unit Price (Ex VAT)
1+ £8.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

These Forgefix Masonry Anchor Projection Bolts have a Zinc Yellow Passivated finish for increased durability and resistance to corrosion. They have a tough and reliable construction to cover most heavy-duty fixing applications. The four-way expansion shield offers extremely strong and secure anchorage, and the specially manufactured retaining spring ensures encapsulation of the wedge during expansion. Projection bolts offer easier fixture removal or repositioning due to the bolt remaining in the shield. Ideal for securing reinforcement wall plates, lighting supports, guy ropes and bracketry. Ensure the correct socket drive or spanner is used to ensure accurate installation. When sizing a Masonry Anchors it is most important to know the depth of the material that you are fixing. Eg: Size M610: The 'M6' is the thread size of the bolt. The '10' denotes the maximum thickness of material it will fix. The Zinc Yellow Passivation process of electroplating is similar to the ‘Galvanised’ and ‘Zinc Plated’ processes but with the addition of a yellow dye. It provides a coating that is aesthetically pleasing, and which offers excellent resistance to corrosion.


Type Masonry anchor
Thread Size 10mm
Material Zinc yellow passivated
Thread Length 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot