Easter Opening Hours and Delivery Dates here

Stanley 1-51-031 ST1.1/2 Steelmaster Claw Hammer 450g (16oz)

Order Code:

84-7849

Brand: Stanley MPN: 1-51-031 EAN-13: 5000366510316
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

The Steelmaster claw hammer has a heat treated and polished carbon steel head for strength, durability and safety. A seamless, oval tubular steel shaft provides strength and balance and the vinyl soft-grip ergonomic handle gives comfort and grip in use.

  • Weight 450g (1 lb)


    Type Claw hammer
    Handle Material Steel
    Head Material Steel
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot