ForgeFix 10CS670 Coach Screw Hexagon Head Single Thread ZP M6 x 70mm Bag 10

ForgeFix 10CS670 Coach Screw Hexagon Head Single Thread ZP M6 x 70mm Bag 10

MPN
10CS670
Brand
ForgeFix
EAN-13
5028485048107
Order Code
84-7040
Country of Origin
China

Discontinued


These Forgefix single thread Coach Screws are Zinc plated for increased corrosion resistance. Their hex head enables higher torque capability when tightening, and increased speed of use with socket drivers. These Coach Screws conform to DIN571 standards. Used widely in heavier timber installations and for fixing timber to masonry. Also popular as a fixing for satellite dish installation together with a rimmed or rimless wall plug. Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged. Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrate’s surface integrity. Single thread screws have been designed to offer higher pull out values and quicker insertion.


Type Coach screw
Thread Size M6
Length 70mm
Material Steel
Finish Zinc Plated
Quantity 10
Size M6

Trustpilot