ForgeFix PCBB17 Black Plastic Coated Pre-Galvanised Band 17mm x 0.8 x 10m Box 1

MPN
PCBB17
Brand
ForgeFix
EAN-13
5028485034018
Order Code
84-6664
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockPlease contact us for lead time

This Forgefix fixing band is medium-duty, flexible and strong with pre-punched holes for fixing bolts and screws. It is pre-galvanised and PVC coated to provide resistance against corrosion and heat. It is easy to cut and bend. Supplied in 10m rolls in a dispensing box. Available in red, black or white. Ideal for fixing, supporting cable, ducting and many more superficial installations.


Type Fixing band
Width 17mm
Length 10m
Size 17 x 0.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot