ForgeFix 100RIV408 Aluminium Rivets 4.0 x 8mm Bag 100

Image Representative of Range

ForgeFix 100RIV408 Aluminium Rivets 4.0 x 8mm Bag 100

Order Code:

84-6608

Brand: ForgeFix MPN: 100RIV408 EAN-13: 5028485069195
Qty Unit Price (Ex VAT)
1+ £5.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The ForgeFix Dome Head Rivet has a steel plated stem and Aluminium head which provides a neat appearance with a low profile. This rivet is the most versatile and commonly specified head style. The dome head has a diameter double that of the rivet body providing more than sufficient bearing surface to retain all but the extremely soft or brittle materials. The rivet assembly is inserted into a hole drilled through the parts to be joined together and can be finally fixed by use of a hand held or pneumatic rivet gun.


Type Dome head
Rivet Diameter 4mm
Rivet Length 8mm
Material Aluminium
Quantity 100

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot