Everbuild 200TR Contractors Silicone Sealant 295ml Translucent 200

Image Representative of Range

Everbuild 200TR Contractors Silicone Sealant 295ml Translucent 200

Order Code:

84-5500

Brand: Everbuild MPN: 200TR EAN-13: 5029347601478
Qty Unit Price (Ex VAT)
1+ £5.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Contract grade acetoxy cure silicone sealant. For general glazing, weatherproofing, sanitary and gap sealing applications. Quick curing, mould resistant.


Type General purpose sealant
Colour Clear
Package Size 295ml
Package type Cartridge
Food ProcessingSafe No
Capacity 298g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot