Everbuild 200BN Contractors Silicone Sealant 295ml Brown 200

Image Representative of Range

Everbuild 200BN Contractors Silicone Sealant 295ml Brown 200

MPN
200BN
Brand
Everbuild
EAN-13
5029347601485
Order Code
84-5498
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £5.16 £4.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Contract grade acetoxy cure silicone sealant. For general glazing, weatherproofing, sanitary and gap sealing applications. Quick curing, mould resistant.


Type General purpose sealant
Colour Brown
Package Size 295ml
Package Type Cartridge
Food ProcessingSafe No
Capacity 295g

Reviews

Be the first to submit a review

Trustpilot