Everbuild 200BK Contractors Silicone Sealant 295ml Black 200

Order Code:

84-5496

Brand: Everbuild MPN: 200BK EAN-13: 5029347601492
Qty Unit Price (Ex VAT)
1+ £5.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Contract grade acetoxy cure silicone sealant. For general glazing, weatherproofing, sanitary and gap sealing applications. Quick curing, mould resistant.


Type General purpose sealant
Colour Black
Package Size 295ml
Package Type Cartridge
Food ProcessingSafe No
Capacity 295g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot