PlastiKote 440.0004402.076 4402 Metallic Spray Brushed Nickel 400ml

MPN
440.0004402.076
Brand
PlastiKote
EAN-13
5055018106669
Order Code
84-4845
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

This graphite metallic spray from Plastikote is easy to apply and ideal for small craft and decorative projects, including the refurbishment of chairs and furniture. The spray can be used on paper mache, stone, terracotta, wicker and wood, creating a deep, rich metallic finish suitable for indoor and outdoor use.


  • Realistic metallic finish
  • Quick-drying: touch dry in 5-10 minutes
  • Coverage: approximately 2.23m² per 400ml
  • Colour: graphite
  • Can size: 400ml
  • Manufacturer's part 440.0004404.076
Type Metallic
Dispensing Method Aerosol
Volume 400ml
Colour Silver

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot