PlastiKote 440.0024001.076 24001 Colour Twist & Spray Clear Sealer Satin 400ml

MPN
440.0024001.076
Brand
PlastiKote
EAN-13
5055018109394
Order Code
84-4746
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £7.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

This twist and spray clear sealer from Plastikote allows sheen finishes after spraying a colour, whilst also providing additional protection against weather, heat, cold, acid, alkali, corrosion and water, via its new sealer formula for enhanced and consistent coverage. The acrylic sealer paint is UV absorbent, water resistant, protects against rust and will not fade or yellow.

NEW "Easy Spray" technology provides added control to make spraying easier, faster and cleaner than ever before. It can be recoated at anytime for simple, faster project completion. The can's large, comfortable finger pad requires 33% less finger pressure than other spray sealer cans and the twist and lock mechanism means there is no separate top to remove or replace after use. The cap and button design shields the finger for a cleaner spraying process.


  • NEW "Easy-Spray" technology!
  • Finish: satin
  • Colour: clear
  • Can size: 400ml
  • Manufacturer's part 440.0024001.076
Type Sealer
Dispensing Method Aerosol
Volume 400ml
Colour Clear

Reviews

Be the first to submit a review

Trustpilot