PlastiKote 440.0000162.076 162 Brilliant Metallic Spray Copper 400ml

Order Code:

84-4726

Brand: PlastiKote MPN: 440.0000162.076 EAN-13: 5055018100063
  • Quickly find another product in this range by Colour:

    Brown Gold Silver
Qty Unit Price (Ex VAT)
1+ £8.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

This copper metallic spray from Plastikote produces an ultra modern, reflective metallic finish on virtually any surface. Ideal for decorative projects around the home - especially at Christmas - while quick and easy to use. The formula is fast drying, can be re-coated at any time and is suitable for: ceramic, china, glass, metal, papier mache, stone, terracotta, wicker and wood.


  • Coverage: approximately 1.5m² per can
  • Drying time: touch dry in 10 minutes
  • Colour: copper
  • Pack size: 400ml
  • Manufacturer's part 440.0000162.076

Note: The cap is not a true representation of the finish.

Type Metallic
Dispensing Method Aerosol
Volume 400ml
Colour Brown

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot