PlastiKote 440.0001040.046 104-S Fast Dry Enamel Aerosol Garden Green 100ml

MPN
440.0001040.046
Brand
PlastiKote
EAN-13
0071915140938
Order Code
84-4689
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £6.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

This fast dry green enamel spray paint from Plastikote has been designed for model-users, hobbyists and crafts. The handy design of the spray can is perfect for small projects, while the high quality paint itself remains fast drying and non-fading, making it ideal for applying to cardboard, ceramic, glass, metal, paper, plastic, wicker and wood.


  • Long-lasting paint
  • Handy small aerosol can
  • Touch dry in 20-30 minutes
  • Size: 100ml
  • Colour: garden green
  • Manufacturer's part 440.0001040.046

Note: The cap is not a true representation of the finish.

Type Enamel
Dispensing Method Aerosol
Volume 100ml
Colour Green

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot