Rustins SATB1000 Quick Drying Satin Black Paint 1 Litre

Order Code:

84-4431

Brand: Rustins MPN: SATB1000 EAN-13: 5015332440023
  • Quickly find another product in this range by Volume:

    250ml 500ml 1L 2.5L
Qty Unit Price (Ex VAT)
1+ £13.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

This 1L tin of quick drying black paint from Rustins is a high quality water based paint, giving a tough and durable finish. Produces a matt finish on wood and metal. Suitable for interior and exterior use with low VOC.


  • Colour: black
  • Size: 1L
  • Manufacturer's part SATB1000
Type Matt
Dispensing Method Tin
Volume 1L
Colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot